V20KM100HM3/H
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY V20KM100HM3/H](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-v20km100hm3h.jpg)
image shown is a representation only
Description:
SCHOTTKY Diode 100V 220A SOD-323
Supplier:
VISHAY
Matchcode:
V20KM100HM3/H
Rutronik No.:
DSKY6133
Unit Pack:
1500
MOQ:
3000
package:
SOD-323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 0.300 A
- V(F)
- 0.58 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 165 °C
- I(FSM)
- 220 A
- Automotive
- AEC-Q(101)
- Package
- SOD-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.