V1P22HM3_A/H


image shown is a representation only
Description:
SCHOTTKY-DIODE 1A 200V DO-219AD
Supplier:
VISHAY
Matchcode:
V1P22HM3_A/H
Rutronik No.:
DSKY6134
Unit Pack:
4500
MOQ:
9000
package:
DO-219AD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0.65 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 25 A
- Automotive
- NO
- Package
- DO-219AD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.