V10P10-M3/86A
image shown is a representation only
Description:
SCHOTTKY-DIODE 10A 100V SMPC
Supplier:
VISHAY
Matchcode:
V10P10
Rutronik No.:
DSKYS5252
Unit Pack:
1500
MOQ:
1500
package:
SMPC
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 10 A
- V(F)
- 0.574 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 180 A
- Automotive
- NO
- Package
- SMPC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.