UXB02070H1840AC100
Description:
UXB0207 184R 0,05% 0,25W TK2 02
Supplier:
VISHAY
Matchcode:
MF0207184R0,05%
Rutronik No.:
WLR3083
Unit Pack:
1000
MOQ:
1000
package:
0207
Packaging:
AMMOPACK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 184 Ω
- Package
- 0207
- Res.tolerance
- 0.05 %
- Power rating
- 0.25 W
- Temp.coeff.
- 2 ppm
- Max.oper.volt.
- 250 V
- Max.oper.temp.
- 125 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6.3 mm
- Diameter
- 2.5 mm
- Spec.features
- PRECISION
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.