US1G-M3/61T


Description:
SI-DIODE 1A 400V 50NS UF RECT SMD
Supplier:
VISHAY
Matchcode:
US1G
Rutronik No.:
DSGL6761
Unit Pack:
1800
MOQ:
1800
package:
SMA(DO-214
Packaging:
REEL
- V(RRM)
- 400 V
- IF(AV)
- 1 A
- I(FSM)
- 30 A
- V(F)
- 1 V
- trr
- 50 ns
- T(j)max
- 150 °C
- Automotive
- NO
- Package
- SMA(DO-214
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.