TSOP75556WTT
image shown is a representation only
Description:
IR-RECEIVER HEIMDALL 56KHZ AGC5
Supplier:
VISHAY
Matchcode:
TSOP75556WTT
Rutronik No.:
IR6414
Unit Pack:
2200
MOQ:
2200
package:
TOP VIEW
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- IRRECEIVER
- Burst type
- Standard
- Carrier freq.
- 56 kHz
- Supply volt min
- -0,3 V
- Supply volt max
- 6 V
- Supply current
- 3 mA
- Viewing angle
- 100 °
- Irradiance min
- 0.12 mW/m²
- Irradiance max
- 30000 mW/m²
- AGC
- 2 / 8
- Power consumpt.
- 10 mW
- Op.temp.min.
- -25 °C
- SMD/THT
- SMD
- Automotive
- NO
- Package
- TOP VIEW
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.