TSOP36438FTT


image shown is a representation only
Description:
IR-RECEIVER-MODUL 38KHZ TOPVIEW
Supplier:
VISHAY
Matchcode:
TSOP36438FTT
Rutronik No.:
IR7668
Unit Pack:
1190
MOQ:
1190
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- IRRECEIVER
- Burst type
- Standard
- Carrier freq.
- 38 kHz
- Supply volt min
- 2.0 V
- Supply volt max
- 5.5 V
- Supply current
- 0.45 mA
- Viewing angle
- 90 °
- Irradiance min
- 0.12 mW/m²
- Irradiance max
- 0.03 mW/m²
- AGC
- 2/4
- Power consumpt.
- 10 mW
- Op.temp.min.
- -25 °C
- Op.temp.max.
- 85 °C
- SMD/THT
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.