TSM4YL103KR05

Topseller

image shown is a representation only
Description:
TSM4 10K 10% LIN 0,25W
Supplier:
VISHAY
Matchcode:
TSTS10KTCE
Rutronik No.:
WER3373
Unit Pack:
200
MOQ:
200
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 10 %
- Power rating
- 0.25 W
- Turns
- 11
- Length
- 4.8 mm
- Width
- 5.7 mm
- Height
- 5.3 mm
- Max.oper.volt.
- 50 V
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 150 °C
- Package
- SMD
- Automotive
- NO
- Packaging
- REEL
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.