TSM4YJ203KR05


image shown is a representation only
Description:
TSM4 20K 10% LIN 0,25W
Supplier:
VISHAY
Matchcode:
TSTS20KSCE
Rutronik No.:
WER3201
Unit Pack:
250
MOQ:
500
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 20K Ω
- Res.tolerance
- 10 %
- Power rating
- 0.25 W
- Kind of adjust
- SIDE
- Length
- 5.3 mm
- Width
- 4.8 mm
- Height
- 3.8 mm
- Max.oper.volt.
- 200 V
- RoHS Status
- RoHS-conform
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Package
- SMD
- Automotive
- NO
- Packaging
- REEL
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Costa Rica
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.