TSHF5410


image shown is a representation only
Description:
IR-EMITTER HIGH SPEED 890NM 5MM
Supplier:
VISHAY
Matchcode:
TSHF5410
Rutronik No.:
IR3965
Unit Pack:
4000
MOQ:
4000
package:
T 1 3/4
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 890 nm
- Radiant Intens.
- 34 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 44 Degree
- Rise/Fall time
- 0.03 ns
- Power dissip
- 180 mW
- Automotive
- NO
- Package
- T 1 3/4
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.4 V
- T(A) max
- 85 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.