TSHF5410
image shown is a representation only
Description:
IR EMITTER DH 890NM 5MM 27DEG
Supplier:
VISHAY
Matchcode:
TSHF5410
Rutronik No.:
IR7584
Unit Pack:
4000
MOQ:
4000
package:
T 1 3/4
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 890 nm
- Radiant Intens.
- 62 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 54 Degree
- Rise/Fall time
- 10 ns
- Power dissip
- 170 mW
- Automotive
- NO
- Package
- T 1 3/4
- Reverse voltage
- 6 V
- T(A) min
- -40 °C
- Forward voltage
- 1.7 V
- T(A) max
- 85 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.