TSAL6200-AS21
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY TSAL6200-AS21](https://www.rutronik24.com/pim/artikel/vishay/medium/vishay-tsal6200-as21.jpg)
image shown is a representation only
Description:
IR-EMITTER HIGH POWER 950NM 5MM
Supplier:
VISHAY
Matchcode:
TSAL6200-AS21
Rutronik No.:
IR5996
Unit Pack:
1000
MOQ:
1000
package:
T 1 3/4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 60 mW/sr
- Forward current
- 100 mA
- Emission Angle
- 34 Degree
- Rise/Fall time
- 0,8 ns
- Power dissip
- 160 mW
- Automotive
- NO
- Package
- T 1 3/4
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1,35 V
- T(A) max
- 100 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.