TSAL6102
image shown is a representation only
Description:
IR EMITTER HIGH POWR 940NM 5MM 10DEG-e3
Supplier:
VISHAY
Matchcode:
TSAL6102
Rutronik No.:
IR7523
Unit Pack:
4000
MOQ:
4000
package:
T 1 3/4
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- EMITTER
- Wavelength (pea
- 940 nm
- Radiant Intens.
- 220 mW/sr
- Forward current
- 100 mA
- Rise/Fall time
- 0.015 ns
- Power dissip
- 160 mW
- Automotive
- NO
- Package
- T 1 3/4
- Reverse voltage
- 5 V
- T(A) min
- -40 °C
- Forward voltage
- 1.35 V
- T(A) max
- 85 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.