TR0214R7JR15


Description:
TR021 4,7uH 385mA 5%
Supplier:
VISHAY
Matchcode:
INDA4,7U5%
Rutronik No.:
IND21101
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- AXIAL
- Current rated
- 385 mA
- Tolerance
- 5 %
- R(DC)max.
- 1.2 Ohm
- Test frequency
- 7.9 MHz
- T(A)min
- 0 °C
- T(A)max
- 70 °C
- SFR
- 75 MHz
- Quality
- 35
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.