TNPV12061M80BEEN


image shown is a representation only
Description:
HV1206 1,8M 0,1% 0,25W HIGHVOLT
Supplier:
VISHAY
Matchcode:
RC12061,8M0,1%
Rutronik No.:
WSR4327
Unit Pack:
1000
MOQ:
1000
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1,8M Ω
- Temp.coeff.
- 25 ppm
- Res.tolerance
- 0.1 %
- Power rating
- 0.25 W
- Technology
- THINFILM
- Max.oper.temp.
- 125 °C
- Max.oper.volt.
- 700 V
- Spec.features
- HIGHVOLT
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 1206
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.