TN2404K-T1-BE3


image shown is a representation only
Description:
N-CH 240V 0,2A 4mOhm SOT-23
Supplier:
VISHAY
Matchcode:
TN2404K-T1-BE3
Rutronik No.:
LVMOS1455
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 240 V
- I(D)at Tc=25°C
- 0.2 A
- RDS(on)at 10V
- 4 mOhm
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412100000
- Country
- Hong Kong
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.