TLZ22C-GS08


image shown is a representation only
Description:
Z-DIODE 0,5W 22,14V MINIMELF
Supplier:
VISHAY
Matchcode:
TLZ22C-GS08
Rutronik No.:
DZ12244
Unit Pack:
2500
MOQ:
12500
package:
SOD-80
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 22.17 V
- P(tot)
- 0.5 W
- I(Z)
- 5 mA
- Package
- SOD-80
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.