TLVG4200
image shown is a representation only
Description:
3MM LED BACKLIGHT GREEN TINT. CLEAR-e3
Supplier:
VISHAY
Matchcode:
TLVG4200
Rutronik No.:
LEDIND1945
Unit Pack:
5000
MOQ:
5000
package:
3MM
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 30 mA
- LxW
- 3,4x3,4 mm
- Height
- 33.0 mm
- Viewing angle
- 85 °
- Wavelength dom.
- 562 nm
- Wavelength peak
- 575 nm
- Forward voltage
- 2.4 V
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 15 V
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
Backlighting LED in Ø 3 mm Tinted Non-Diffused Package
FEATURES
APPLICATIONSHigh light output
Wide viewing angle
Categorized for luminous flux
Backlighting of display panels, LCD displays, symbols on switches, keyboards, graphic boards, and measuring scales
Illumination of large areas e.g. dot matrix displays
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.