TLPH5600


Description:
SIDEVIEW LED 5MM RED DIFFUSE
Supplier:
VISHAY
Matchcode:
TLPH5600
Rutronik No.:
LED18589
Unit Pack:
2000
MOQ:
2000
package:
5MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 10 mA
- LxW
- 4,8x4,5 mm
- Height
- 18.4 mm
- Viewing angle
- 80 °
- Lum.inten.typ.
- 3.5 mcd
- Wavelength dom.
- 612 nm
- Wavelength peak
- 625 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 6 V
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.