TLLG4401-MS21


image shown is a representation only
Description:
LOW CURRENT LED 3MM THT
Supplier:
VISHAY
Matchcode:
TLLG4401-MS21
Rutronik No.:
LEDIND1338
Unit Pack:
2000
MOQ:
2000
package:
3MM
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 2 mA
- LxW
- 4,4x3,2 mm
- Height
- 34,4 mm
- Viewing angle
- 25 °
- Lum.inten.typ.
- 2 mcd
- Wavelength dom.
- 562 nm
- Wavelength peak
- 575 nm
- Forward voltage
- 1,9 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 6 V
- Packaging
- REEL
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.