TLHR5400
image shown is a representation only
Description:
DOME-STYLE RED
Supplier:
VISHAY
Matchcode:
TLHR5400
Rutronik No.:
LED9922
Unit Pack:
1000
MOQ:
4000
package:
5MM
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 10 mA
- LxW
- 5,8x5,8 mm
- Height
- 35.5 mm
- Viewing angle
- 60 °
- Lum.inten.typ.
- 1.6 mcd
- Wavelength dom.
- 612 nm
- Wavelength peak
- 635 nm
- Forward voltage
- 2.1 V
- Package
- 5MM
- Automotive
- NO
- Packaging
- BULK
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.