TLHR4400-AS12


image shown is a representation only
Description:
3MM RED DIFFUSED 612NM 60°
Supplier:
VISHAY
Matchcode:
TLHR4400-AS12
Rutronik No.:
LEDIND2126
Unit Pack:
5000
MOQ:
5000
package:
3MM
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- RED
- Forward current
- 30 mA
- LxW
- 3,2x3,2 mm
- Height
- 34.4 mm
- Lum.inten.typ.
- 13 mcd
- Wavelength dom.
- 612 nm
- Wavelength peak
- 625 nm
- Forward voltage
- 2.0 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 6 V
- Packaging
- REEL
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Philippines
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.