TLHG5420
image shown is a representation only
Description:
5MM LED GREEN TINT. DIFF-e3
Supplier:
VISHAY
Matchcode:
TLHG5420
Rutronik No.:
LEDIND1998
Unit Pack:
4000
MOQ:
4000
package:
3MM
Packaging:
AMMOPACK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 25 mA
- LxW
- 5,0x8,6 mm
- Height
- 37.6 mm
- Lum.inten.typ.
- 20 mcd
- Wavelength dom.
- 570 nm
- Wavelength peak
- 571 nm
- Forward voltage
- 2.1 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 85 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Reverse current
- 10 µA
- Packaging
- AMMOPACK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.