TLHG5205


Description:
LED LAMP THT 5MM GREEN >40MCD
Supplier:
VISHAY
Matchcode:
TLHG5205
Rutronik No.:
LEDIND1354
Unit Pack:
4000
MOQ:
4000
package:
5MM
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Forward current
- 10 mA
- LxW
- 8,7x5,8 mm
- Height
- 34.9 mm
- Viewing angle
- 28 °
- Lum.inten.typ.
- 50 mcd
- Wavelength dom.
- 562 nm
- Wavelength peak
- 575 nm
- Forward voltage
- 2 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 5MM
- Automotive
- NO
- Reverse voltage
- 6 V
- Packaging
- BULK
- Lens colour
- DIFFUSED
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.