TLHG4200


image shown is a representation only
Description:
3MM GREEN DIFFUSE
Supplier:
VISHAY
Matchcode:
TLHG4200
Rutronik No.:
LEDIND1691
Unit Pack:
5000
MOQ:
5000
package:
3MM
Packaging:
BULK
- Emitted colour
- GREEN
- Forward current
- 10 mA
- LxW
- 4,4x3,2 mm
- Height
- 34.4 mm
- Lum.inten.typ.
- 10 mcd
- Wavelength dom.
- 562 nm
- Wavelength peak
- 575 nm
- Forward voltage
- 2.4 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 6 V
- Reverse current
- 10 µA
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Thailand
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.