TLHE44R1S2-26


image shown is a representation only
Description:
HIGH EFFICIENCY LED 3MM YELLOW
Supplier:
VISHAY
Matchcode:
TLHE44R1S2-26
Rutronik No.:
LEDIND1944
Unit Pack:
5000
MOQ:
5000
package:
3MM
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Forward current
- 30 mA
- LxW
- 3,2x3,2 mm
- Height
- 34.4 mm
- Lum.inten.typ.
- 112 mcd
- Wavelength dom.
- 583 nm
- Wavelength peak
- 594 nm
- Forward voltage
- 1.9 V
- Min.opt.temp.
- -40 °
- Max.opt.temp.
- 100 °
- Package
- 3MM
- Automotive
- NO
- Reverse voltage
- 5 V
- Packaging
- BULK
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.