TGL41-36A-E3/96


image shown is a representation only
Description:
TRANSIL UNI 0,4KW 36V MELF
Supplier:
VISHAY
Matchcode:
TGL41-36A
Rutronik No.:
DTRL7308
Unit Pack:
1500
MOQ:
3000
package:
MELF
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 0.4
- Stand-off V Vwm
- UNIDIRECTI V
- Breakdown-V(BR)
- 30.8 V
- Tolerance
- 36 %
- Automotive
- NO
- Package
- MELF
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.