TFPT1206L5601FM


image shown is a representation only
Description:
PTC 1206 5,6K 1% 50V
Supplier:
VISHAY
Matchcode:
PC5,6K1%50V
Rutronik No.:
WPTC610
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 5,6K Ω
- Res.tolerance
- 1 %
- Max.oper.volt.
- 50 V
- Package
- 1206
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- Thin Film
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.