TFDU4301-TT1
image shown is a representation only
Description:
IRDA TRANSCEIVER MODULE
Supplier:
VISHAY
Matchcode:
TFDU4301-TT1
Rutronik No.:
IR7433
Unit Pack:
750
MOQ:
750
package:
SPECIAL
Packaging:
REEL
- Case type
- TOP VIEW
- T(A) min
- -30 °C
- T(A) max
- 85 °C
- Packaging
- REEL
- Automotive
- NO
- Package
- SPECIAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.