TFBS4711-TT1


image shown is a representation only
Description:
IRDA TRANSCEIVER SMALL PACK.
Supplier:
VISHAY
Matchcode:
TFBS4711-TT1
Rutronik No.:
IR4945
Unit Pack:
1000
MOQ:
1000
package:
SPECIAL
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Case type
- TOP VIEW
- Transfer rate
- 115.2 KBit/s
- Vertical angel
- 44 Degree
- Horizontal ange
- 44 Degree
- U(cc) max
- 5.5 V
- U(cc) min
- 2.4 V
- T(A) min
- -30 °C
- T(A) max
- 85 °C
- Packaging
- REEL
- Automotive
- NO
- Package
- SPECIAL
- Rise/Fall time
- 10ns
- I(cc)
- 0.080 mA
- Wavelength
- 886 nm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.