TEPT4400


image shown is a representation only
Description:
AMBIENT LIGHT SENSOR 3MM
Supplier:
VISHAY
Matchcode:
TEPT4400
Rutronik No.:
IR3886
Unit Pack:
1000
MOQ:
5000
package:
T1
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 60 bits
- Distance
- 440 mm
- t rise
- 3 µs
- Icc
- 1,5 µA
- Lux-range max
- 6 lux
- Mounting
- THT
- Automotive
- NO
- Package
- T1
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.