TEMT7000X01


image shown is a representation only
Description:
PHOTOTRANSISTOR AECQ101,CLEAR
Supplier:
VISHAY
Matchcode:
TEMT7000X01
Rutronik No.:
IR5279
Unit Pack:
3000
MOQ:
3000
package:
TOP VIEW
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 850 nm
- Sens.range min
- 100 nm
- Sens.range max.
- 120 nm
- Package
- TOP VIEW
- SMD/THT
- SMD
- Detection angle
- 7 °
- Dark current
- 0,225 nA
- Packaging
- REEL
- Automotive
- AEC-Q(101)
- V(CEO)
- 20 V
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.