TEMT1000


image shown is a representation only
Description:
PHOTOTRANSISTOR REVERSE GULLW.
Supplier:
VISHAY
Matchcode:
TEMT1000
Rutronik No.:
IR2981
Unit Pack:
1000
MOQ:
1000
package:
R Gullwing
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTOTRANS
- Max.sensitivity
- 880 nm
- Sens.range min
- 730 nm
- Sens.range max.
- 1100 nm
- Package
- R Gullwing
- SMD/THT
- SMD
- Detection angle
- 30 °
- Dark current
- 200 nA
- Packaging
- REEL
- Forward V/Vceo
- 70 V
- Automotive
- NO
- Reverse V/Veco
- 5 V
- V(CEO)
- 70 V
- Power dissip
- 100 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 85 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.