TEMD6200FX01


image shown is a representation only
Description:
Ambient Light Sensor Analog
Supplier:
VISHAY
Matchcode:
TEMD6200FX01
Rutronik No.:
ICIN3143
Unit Pack:
3000
MOQ:
3000
package:
0805
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Resolution
- 16 bits
- Lambda peak
- 540 nm
- Interface
- Analog
- t rise
- 0,15 µs
- t fall
- 0,15 µs
- Vcc(max)
- 16 V
- Top(max)
- 100 °C
- Footprint
- 2,25 mm²
- Icc
- 39 µA
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- 0805
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.