TDSR0760


image shown is a representation only
Description:
7-SEG.DISPL.RED 1D. 7MM C.C.
Supplier:
VISHAY
Matchcode:
TDSR0760
Rutronik No.:
LED7470
Unit Pack:
500
MOQ:
500
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 1DIGIT
- Emitted colour
- RED
- Segment height
- 7 mm
- Circuitry(cc/ca
- C.C.
- SMD/THT
- THT
- Wavelength dom.
- 650 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 180 µcd
- Forward current
- 2 mA
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- GREY
- Colour of segm.
- WHITE
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.