TDSO1160


image shown is a representation only
Description:
DISPLAY 7-SEG. 7MM ORANGERED C
Supplier:
VISHAY
Matchcode:
TDSO1160
Rutronik No.:
LEDSVN1556
Unit Pack:
500
MOQ:
500
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of digits
- 1DIGIT
- Emitted colour
- ORANGE/RED
- Segment height
- 6.0 mm
- Circuitry(cc/ca
- C.C.
- SMD/THT
- THT
- Wavelength peak
- 630 nm
- Wavelength dom.
- 625 nm
- RoHS Status
- RoHS-conform
- Lum.int.min/seg
- 450 µcd
- Forward current
- 17 mA
- Automotive
- NO
- Packaging
- TUBE
- Surface colour
- GREY
- Length
- 9.9 mm
- Width
- 7.4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85241900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.