TDPT16031002DUF


Description:
TDPT 16PIN 10K 0,5% 0,1%
Supplier:
VISHAY
Matchcode:
TDPT10K0,5%
Rutronik No.:
WWN4668
Unit Pack:
25
MOQ:
250
package:
SMD
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Package
- SMD
- Res.tolerance
- 0.5 %
- Max.oper.volt.
- 100 V
- No.pins
- 16
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.