TCUT1600X01
image shown is a representation only
Description:
2 Channel Transmissive Sensor
Supplier:
VISHAY
Matchcode:
TCUT1600X01
Rutronik No.:
ICINOS1258
Unit Pack:
1300
MOQ:
1300
package:
SMD
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- t rise
- 9 µs
- t fall
- 16 µs
- Gap width
- 3 mm
- If
- 25 mA
- Top(max)
- 105 °C
- Footprint
- 22 mm²
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- AEC-Q(100)
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
The TCUT1600X01 is a compact transmissive sensor that includes an infrared emitter and two phototransistor
detectors, located face-to-face in a surface mount package. The tall dome design supports additional mechanical room for
vertical signal encoding.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.