TCST1300


image shown is a representation only
Description:
Photomicrosensor Transmissive
Supplier:
VISHAY
Matchcode:
TCST1300
Rutronik No.:
ICIN1999
Unit Pack:
1020
MOQ:
1020
package:
THT
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Gap width
- 3.1 mm
- Vcc(min)
- 7 V
- Vcc(max)
- 70 V
- If
- 60 mA
- Top(max)
- 85 °C
- Top(min)
- -55 °C
- Mounting
- THT
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.