TCPT1600X01_A


image shown is a representation only
Description:
1 Channel Transmissive Sensor
Supplier:
VISHAY
Matchcode:
TCPT1600X01_A
Rutronik No.:
ICINOS1556
Unit Pack:
1300
MOQ:
1300
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- t rise
- 9 µs
- t fall
- 16 µs
- Gap width
- 3 mm
- Vcc(min)
- 0,7 V
- If
- 25 mA
- Top(max)
- 105 °C
- Icc
- 1600 µA
- V(R)
- 5 V
- V(CEO)
- 20 V
- Top(min)
- -40 °C
- Automotive
- AEC-Q(101)
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.