T93YB504KT20


image shown is a representation only
Description:
T93YB 500k 10% LIN 0,5W
Supplier:
VISHAY
Matchcode:
TSTT500KTCE
Rutronik No.:
WSPT3450
Unit Pack:
500
MOQ:
500
package:
THT
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 500K Ω
- Res.tolerance
- 10 %
- Power rating
- 0,5 W
- Kind of adjust
- TOP
- Turns
- 19
- Length
- 9,8 mm
- Width
- 5 mm
- Height
- 9,8 mm
- Install.pos.
- VERTICAL
- Max.oper.volt.
- 250 V
- RoHS Status
- RoHS-conform
- Pitch width
- 2,54 mm
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Pitch length
- 2,54 mm
- Package
- THT
- Automotive
- NO
- Packaging
- TUBE
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.