T63XB103KT20


image shown is a representation only
Description:
T63XB 10K 10% LIN 0,25W
Supplier:
VISHAY
Matchcode:
TSTT10KSCE
Rutronik No.:
WSPT3191
Unit Pack:
50
MOQ:
100
package:
THT
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Res.tolerance
- 10 %
- Power rating
- 0.25 W
- Kind of adjust
- SIDE
- Turns
- 15
- Length
- 6.8 mm
- Width
- 5 mm
- Height
- 6.8 mm
- Install.pos.
- HORIZONTAL
- Max.oper.volt.
- 250 V
- RoHS Status
- RoHS-conform
- Pitch width
- 5.08 mm
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Pitch length
- 2.54 mm
- Package
- THT
- Automotive
- NO
- Packaging
- TUBE
- Technology
- CERMET
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.