T55J475M6R3C0500

Topseller

image shown is a representation only
Description:
TC 4,7uF 6,3V 20% Case J 500mOh
Supplier:
VISHAY
Matchcode:
TC4,7U6,3VJPOLY
Rutronik No.:
KTA7768
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7µ F
- U(N)
- 6.3 V
- Case code
- J
- ESR
- 0.5 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 10 µA
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- EIA code
- 1608
- Dissip.factor
- 0.1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Hong Kong
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.