T52M1227M025C0070
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY T52M1227M025C0070](https://www.rutronik24.com/pim/direct/vishay/medium/vishay-t52m1227m025c0070.jpg)
image shown is a representation only
Description:
TC 220uF 25V 20% Case M 70mOhm
Supplier:
VISHAY
Matchcode:
TC220U25VMPOLY
Rutronik No.:
KTA9272
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220µ F
- U(N)
- 25 V
- Case code
- M1
- ESR
- 0.07 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 550 µA
- T(A)min
- -55 °C
- T(A)max
- 105 °C
- EIA code
- 7360
- Dissip.factor
- 0.1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- POLYMER
- Length
- 7.3 mm
- Width
- 6 mm
- Height
- 2 mm
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.