SUP90N06-6M0P-E3


image shown is a representation only
Description:
N-CH 60V 90A 5mOhm TO-220
Supplier:
VISHAY
Matchcode:
SUP90N06-6M0P-E3
Rutronik No.:
LVMOS1076
Unit Pack:
50
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 90 A
- RDS(on)at 10V
- 5 mOhm
- Q(g)
- 78.5 nC
- P(tot)
- 272 W
- R(thJC)
- 0.55 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SUP50010E-GE3N-CH 60V 150A 1.66mOhm TO-220AB Part No.: LVMOS1352 package: TO-220AB Packaging: REEL |
Unit Price
2,14 $
Unit Pack
50
|
Stock Info
25 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|