- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- VISHAY Low Voltage MOSFETs (<300V)
image shown is a representation only
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_webgate.png)
N-CH 200V 65A 30mOhm TO263
Supplier:
VISHAY
Matchcode:
SUM65N20-30-E3
Rutronik No.:
TMOSP8628
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
200 V
- I(D)at Tc=25°C
-
65 A
- RDS(on)at 10V
-
30 mOhm
- Q(g)
-
90 nC
- P(tot)
-
375 W
- R(thJC)
-
0.4 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
TrenchFET
- Fast bodydiode
-
YES
- Automotive
-
NO
- Package
-
D2PAK
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 200V 96A 11,1mOhm HSOF
package:
HSOF-8
Packaging:
REEL
N-CH 200V 72A 22mOhm TO263
package:
D2PAK
Packaging:
REEL
N-CH 200V 90A 12,6mOhm...
package:
TO-220AB
Packaging:
TUBE
N-CH 200V 52A 17,7mOhm TSON-8
package:
TSON-8
Packaging:
REEL
N-CH 200V 90A 14mOhm D2PAK
package:
D2PAK
Packaging:
REEL
N-CH 200V 3A 80mOhm PPSO-8
package:
PPAK SO-8
Packaging:
REEL
N-CH 200V 2,6A 1080mOhm at...
package:
PPAK SC-70
Packaging:
REEL
N-CH 200V 2,6A 200mOhm
package:
PPAK1212-8
Packaging:
REEL
N-CH 200V 4,8A 80mOhm TO252
package:
DPAK
Packaging:
REEL
N-CH 200V 65A 26mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Previous
Next