SUD50P08-25L-E3


image shown is a representation only
Description:
P-CH 80V 50A 25mOhm TO252-3
Supplier:
VISHAY
Matchcode:
SUD50P08-25L-E3
Rutronik No.:
TMOSP8512
Unit Pack:
2000
MOQ:
2000
package:
TO252
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- -80 V
- I(D)at Tc=25°C
- -50 A
- RDS(on)at 10V
- 25.2 mOhm
- Q(g)
- 160 nC
- P(tot)
- 136 W
- R(thJC)
- 1.1 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.