SS3P6-M3/84A

Best Choice

image shown is a representation only
Description:
SCHOTTKY-DIODE 3A 60V SMP
Supplier:
VISHAY
Matchcode:
SS3P6-M3/84A
Rutronik No.:
DSKY6428
Unit Pack:
3000
MOQ:
3000
package:
DO-220AA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 60 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 150 °C
- I(FSM)
- 45 A
- Automotive
- NO
- Package
- DO-220AA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.