SS1H10HE3_B/H


image shown is a representation only
Description:
SCHOTTKY-DIODE 1A 100V SMA
Supplier:
VISHAY
Matchcode:
SS1H10HE3_B/H
Rutronik No.:
DSKY6464
Unit Pack:
1800
MOQ:
3600
package:
SMA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0,62 V
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 50 A
- Automotive
- AEC-Q(101)
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.