SR5R0500FE66


image shown is a representation only
Description:
SR5 0,05R 1% 5W TK250
Supplier:
VISHAY
Matchcode:
MF02070,05R1%
Rutronik No.:
WLR4332
Unit Pack:
400
MOQ:
400
package:
0207
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 0.05 Ω
- Package
- 0207
- Res.tolerance
- 1 %
- Power rating
- 5 W
- Temp.coeff.
- 250 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 275 °C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 20.32 mm
- Width
- 1.65 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.